2 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST-4ETB202

DigiKey Part Number
563-ST-4ETB202TR-ND - Tape & Reel (TR)
563-ST-4ETB202CT-ND - Cut Tape (CT)
563-ST-4ETB202DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ST-4ETB202
Description
TRIMMER 2K OHM 0.25W GW TOP ADJ
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 1 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
ST-4ETB202 Models
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±100ppm/°C
Manufacturer
Nidec Components
Number of Turns
1.0
Series
Adjustment Type
Top Adjustment
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Resistive Material
Cermet
Part Status
Active
Mounting Type
Surface Mount
Resistance
2 kOhms
Termination Style
Gull Wing
Power (Watts)
0.25W, 1/4W
Size / Dimension
Rectangular - 0.197" x 0.177" Face (5.00mm x 4.50mm)
Tolerance
±20%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
23BR2KLFTRTT Electronics/BI1 352987-1592-1-ND28,99000 KčSimilar
In-Stock: 6 434
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
126,70000 Kč26,70 Kč
1022,33600 Kč223,36 Kč
2520,75520 Kč518,88 Kč
5019,63760 Kč981,88 Kč
10018,56770 Kč1 856,77 Kč
25017,23748 Kč4 309,37 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50016,29064 Kč8 145,32 Kč
1 00015,39240 Kč15 392,40 Kč
1 50014,88888 Kč22 333,32 Kč
2 50014,27692 Kč35 692,30 Kč
3 50013,88720 Kč48 605,20 Kč
5 00013,48529 Kč67 426,45 Kč
Manufacturers Standard Package
Unit Price without VAT:26,70000 Kč
Unit Price with VAT:32,30700 Kč