
EVQ-P0Q02Q | |
|---|---|
DigiKey Part Number | P12967STR-ND - Tape & Reel (TR) P12967SCT-ND - Cut Tape (CT) P12967SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EVQ-P0Q02Q |
Description | SWITCH TACTILE SPST-NO 0.02A 15V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Category | Actuator Height off PCB, Vertical 2.50mm |
Mfr | Actuator Orientation Top Actuated |
Series | Termination Style J Lead |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Outline 6.50mm x 6.00mm |
Part Status Active | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 100gf |
Switch Function Off-Mom | Operating Temperature -40°C ~ 85°C |
Contact Rating @ Voltage 0.02A @ 15VDC | Switch Travel 0.30mm |
Actuator Type Standard | Mechanical Life 1,000,000 Cycles |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,88000 Kč | 6,88 Kč |
| 10 | 5,96500 Kč | 59,65 Kč |
| 25 | 5,57240 Kč | 139,31 Kč |
| 100 | 4,99280 Kč | 499,28 Kč |
| 250 | 4,62660 Kč | 1 156,65 Kč |
| 500 | 4,36590 Kč | 2 182,95 Kč |
| 1 000 | 4,12230 Kč | 4 122,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,93637 Kč | 7 872,74 Kč |
| 4 000 | 3,72969 Kč | 14 918,76 Kč |
| 6 000 | 3,61829 Kč | 21 709,74 Kč |
| 10 000 | 3,48787 Kč | 34 878,70 Kč |
| 14 000 | 3,40792 Kč | 47 710,88 Kč |
| 20 000 | 3,32813 Kč | 66 562,60 Kč |
| Unit Price without VAT: | 6,88000 Kč |
|---|---|
| Unit Price with VAT: | 8,32480 Kč |




