
ERZ-V10D820 | |
|---|---|
DigiKey Part Number | P7204-ND |
Manufacturer | |
Manufacturer Product Number | ERZ-V10D820 |
Description | VARISTOR 82V 3.5KA DISC 11.5MM |
Customer Reference | |
Detailed Description | 82 V 3.5 kA Varistor 1 Circuit Through Hole Disc 11.5mm |
Datasheet | Datasheet |
EDA/CAD Models | ERZ-V10D820 Models |
Category | Varistor Voltage (Max) 90 V |
Manufacturer Panasonic Industry | Current - Surge 3.5 kA |
Series | Energy 14J |
Packaging Bulk | Number of Circuits 1 |
Part Status Last Time Buy | Capacitance @ Frequency 2000 pF @ 1 kHz |
Maximum AC Volts 50 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 65 V | Mounting Type Through Hole |
Varistor Voltage (Min) 74 V | Package / Case Disc 11.5mm |
Varistor Voltage (Typ) 82 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V82ZA4P | Littelfuse Inc. | 5 033 | F1965-ND | 11,68000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,93000 Kč | 7,93 Kč |
| 10 | 5,42200 Kč | 54,22 Kč |
| 25 | 4,83000 Kč | 120,75 Kč |
| 100 | 4,16900 Kč | 416,90 Kč |
| 250 | 3,85492 Kč | 963,73 Kč |
| 500 | 3,66514 Kč | 1 832,57 Kč |
| 1 000 | 3,50873 Kč | 3 508,73 Kč |
| 3 000 | 3,31568 Kč | 9 947,04 Kč |
| 5 000 | 3,24428 Kč | 16 221,40 Kč |
| Unit Price without VAT: | 7,93000 Kč |
|---|---|
| Unit Price with VAT: | 9,59530 Kč |




