
23BR2KLFTR | |
|---|---|
DigiKey Part Number | 987-1592-2-ND - Tape & Reel (TR) 987-1592-1-ND - Cut Tape (CT) 987-1592-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 23BR2KLFTR |
Description | TRIMMER 2K OHM 0.25W GW TOP ADJ |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 23BR2KLFTR Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer TT Electronics/BI | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 2 kOhms | Termination Style Gull Wing |
Power (Watts) 0.25W, 1/4W | Size / Dimension Rectangular - 0.197" x 0.177" Face (5.00mm x 4.50mm) |
Tolerance ±20% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,19000 Kč | 29,19 Kč |
| 10 | 24,29500 Kč | 242,95 Kč |
| 25 | 22,57720 Kč | 564,43 Kč |
| 50 | 21,35920 Kč | 1 067,96 Kč |
| 100 | 20,19590 Kč | 2 019,59 Kč |
| 250 | 18,74784 Kč | 4 686,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 17,71728 Kč | 8 858,64 Kč |
| 1 000 | 16,74024 Kč | 16 740,24 Kč |
| 1 500 | 16,19254 Kč | 24 288,81 Kč |
| 2 500 | 15,52693 Kč | 38 817,32 Kč |
| 3 500 | 15,10284 Kč | 52 859,94 Kč |
| 5 000 | 14,66563 Kč | 73 328,15 Kč |
| Unit Price without VAT: | 29,19000 Kč |
|---|---|
| Unit Price with VAT: | 35,31990 Kč |


