Dip Switch SPST 8 Position Surface Mount Slide (Standard) Actuator 100mA 6VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Dip Switch SPST 8 Position Surface Mount Slide (Standard) Actuator 100mA 6VDC
CVS-08TB
CVS-08TB

CVS-08TB

DigiKey Part Number
563-1042-2-ND - Tape & Reel (TR)
563-1042-1-ND - Cut Tape (CT)
563-1042-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CVS-08TB
Description
SWITCH SLIDE DIP SPST 0.1A 6V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Dip Switch SPST 8 Position Surface Mount Slide (Standard) Actuator 100mA 6VDC
Datasheet
 Datasheet
EDA/CAD Models
CVS-08TB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish
Gold
Manufacturer
Nidec Components
Height Above Board
0.057" (1.45mm)
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Termination Style
Gull Wing
Part Status
Active
Pitch
0.039" (1.00mm)
Circuit
SPST
Washable
No
Number of Positions
8
Operating Temperature
-40°C ~ 85°C
Current Rating (Amps)
100mA
Body Material
Polyphenylene Sulfide (PPS)
Voltage Rating
6VDC
Length
0.354" (9.00mm)
Actuator Type
Slide (Standard)
Electrical Life
1,000 Cycles
Actuator Level
Raised
Base Product Number
Contact Material
Stainless Steel
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12 486
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
180,42000 Kč80,42 Kč
1067,36200 Kč673,62 Kč
2562,42280 Kč1 560,57 Kč
10055,62580 Kč5 562,58 Kč
25051,68700 Kč12 921,75 Kč
50049,02404 Kč24 512,02 Kč
1 00047,22660 Kč47 226,60 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00044,51156 Kč89 023,12 Kč
4 00042,64101 Kč170 564,04 Kč
Manufacturers Standard Package
Unit Price without VAT:80,42000 Kč
Unit Price with VAT:97,30820 Kč