P-Channel 20 V 35A (Tc) 3.8W (Ta), 52.1W (Tc) Surface Mount PowerPAK® 1212-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI7613DN-T1-GE3

DigiKey Part Number
SI7613DN-T1-GE3TR-ND - Tape & Reel (TR)
SI7613DN-T1-GE3CT-ND - Cut Tape (CT)
SI7613DN-T1-GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI7613DN-T1-GE3
Description
MOSFET P-CH 20V 35A PPAK1212-8
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
P-Channel 20 V 35A (Tc) 3.8W (Ta), 52.1W (Tc) Surface Mount PowerPAK® 1212-8
Datasheet
 Datasheet
EDA/CAD Models
SI7613DN-T1-GE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
8.7mOhm @ 17A, 10V
Vgs(th) (Max) @ Id
2.2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
87 nC @ 10 V
Vgs (Max)
±16V
Input Capacitance (Ciss) (Max) @ Vds
2620 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
3.8W (Ta), 52.1W (Tc)
Operating Temperature
-50°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PowerPAK® 1212-8
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 41 044
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
136,12000 Kč36,12 Kč
1022,84600 Kč228,46 Kč
10015,24660 Kč1 524,66 Kč
50011,99112 Kč5 995,56 Kč
1 00010,94332 Kč10 943,32 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0009,61295 Kč28 838,85 Kč
6 0008,94350 Kč53 661,00 Kč
9 0008,60253 Kč77 422,77 Kč
15 0008,21953 Kč123 292,95 Kč
21 0008,13673 Kč170 871,33 Kč
Manufacturers Standard Package
Unit Price without VAT:36,12000 Kč
Unit Price with VAT:43,70520 Kč