Slide Switch SP3T Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Slide Switch SP3T Surface Mount, Right Angle
CSS-1310TB
CSS-1310TB

CSS-1310TB

DigiKey Part Number
563-1095-2-ND - Tape & Reel (TR)
563-1095-1-ND - Cut Tape (CT)
563-1095-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSS-1310TB
Description
SWITCH SLIDE SP3T 100MA 12V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Slide Switch SP3T Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
CSS-1310TB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Length
2.00mm
Manufacturer
Nidec Components
Contact Material
Copper Alloy
Series
Contact Finish
Gold
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount, Right Angle
Part Status
Active
Termination Style
Gull Wing
Circuit
SP3T
Operating Temperature
-20°C ~ 70°C
Contact Timing
Non-Shorting (BBM)
Actuator Material
Liquid Crystal Polymer (LCP)
Switch Function
On-On-On
Switch Travel
2.00mm
Current Rating (Amps)
100mA (DC)
Electrical Life
10,000 Cycles
Voltage Rating - DC
12 V
Operating Force
102 ~ 357gf
Actuator Type
Standard
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17 588
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,64000 Kč15,64 Kč
1013,38900 Kč133,89 Kč
2512,47160 Kč311,79 Kč
10011,13060 Kč1 113,06 Kč
25010,31012 Kč2 577,53 Kč
5009,73702 Kč4 868,51 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 9008,76227 Kč16 648,31 Kč
3 8008,32661 Kč31 641,12 Kč
5 7008,09384 Kč46 134,89 Kč
9 5007,82310 Kč74 319,45 Kč
13 3007,65798 Kč101 851,13 Kč
19 0007,49402 Kč142 386,38 Kč
Manufacturers Standard Package
Unit Price without VAT:15,64000 Kč
Unit Price with VAT:18,92440 Kč