Slide Switch SP3T Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Slide Switch SP3T Surface Mount, Right Angle
CUS-13TB
CUS-13TB

CUS-13TB

DigiKey Part Number
563-1103-2-ND - Tape & Reel (TR)
563-1103-1-ND - Cut Tape (CT)
563-1103-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CUS-13TB
Description
SWITCH SLIDE SP3T 300MA 4V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Slide Switch SP3T Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
CUS-13TB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Length
1.50mm
Manufacturer
Nidec Components
Contact Material
Copper Alloy
Series
Contact Finish
Gold
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount, Right Angle
Part Status
Active
Termination Style
Gull Wing
Circuit
SP3T
Operating Temperature
-20°C ~ 70°C
Contact Timing
Non-Shorting (BBM)
Actuator Material
Polyamide (PA), Nylon
Switch Function
On-On-On
Switch Travel
1.50mm
Current Rating (Amps)
300mA (DC)
Electrical Life
10,000 Cycles
Voltage Rating - DC
4 V
Operating Force
153/204gf
Actuator Type
Standard
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 23 338
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,74000 Kč19,74 Kč
1016,84000 Kč168,40 Kč
2515,66440 Kč391,61 Kč
10013,97000 Kč1 397,00 Kč
25012,94232 Kč3 235,58 Kč
50012,22672 Kč6 113,36 Kč
1 00011,57053 Kč11 570,53 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50010,79751 Kč26 993,78 Kč
5 00010,28377 Kč51 418,85 Kč
7 50010,01067 Kč75 080,02 Kč
12 5009,69429 Kč121 178,62 Kč
17 5009,50199 Kč166 284,82 Kč
Manufacturers Standard Package
Unit Price without VAT:19,74000 Kč
Unit Price with VAT:23,88540 Kč