


NCV0372BDWR2G | |
|---|---|
DigiKey Part Number | NCV0372BDWR2GOSTR-ND - Tape & Reel (TR) NCV0372BDWR2GOSCT-ND - Cut Tape (CT) NCV0372BDWR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV0372BDWR2G |
Description | IC POWER 2 CIRCUIT 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Amplifier 2 Circuit 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCV0372BDWR2G Models |
Category | Current - Output / Channel 1 A |
Mfr | Voltage - Supply Span (Min) 5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Max) 40 V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Amplifier Type | Grade Automotive |
Number of Circuits 2 | Qualification AEC-Q100 |
Slew Rate 1.4V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 1.4 MHz | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Current - Input Bias 100 nA | Supplier Device Package 16-SOIC |
Voltage - Input Offset 1 mV | Base Product Number |
Current - Supply 8mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,04000 Kč | 40,04 Kč |
| 10 | 29,46900 Kč | 294,69 Kč |
| 25 | 26,81200 Kč | 670,30 Kč |
| 100 | 23,90460 Kč | 2 390,46 Kč |
| 250 | 22,51560 Kč | 5 628,90 Kč |
| 500 | 21,67888 Kč | 10 839,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 20,37895 Kč | 20 378,95 Kč |
| 2 000 | 19,82858 Kč | 39 657,16 Kč |
| Unit Price without VAT: | 40,04000 Kč |
|---|---|
| Unit Price with VAT: | 48,44840 Kč |







