


TCA0372BDWR2G | |
|---|---|
DigiKey Part Number | TCA0372BDWR2GOSTR-ND - Tape & Reel (TR) TCA0372BDWR2GOSCT-ND - Cut Tape (CT) TCA0372BDWR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCA0372BDWR2G |
Description | IC POWER 2 CIRCUIT 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Amplifier 2 Circuit 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TCA0372BDWR2G Models |
Category | Current - Supply 8mA |
Mfr | Current - Output / Channel 1 A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 5 V |
Part Status Active | Voltage - Supply Span (Max) 40 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 1.4V/µs | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Gain Bandwidth Product 1.4 MHz | Supplier Device Package 16-SOIC |
Current - Input Bias 100 nA | Base Product Number |
Voltage - Input Offset 1 mV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,04000 Kč | 35,04 Kč |
| 10 | 25,61100 Kč | 256,11 Kč |
| 25 | 23,25800 Kč | 581,45 Kč |
| 100 | 20,68450 Kč | 2 068,45 Kč |
| 250 | 19,45484 Kč | 4 863,71 Kč |
| 500 | 18,71448 Kč | 9 357,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 17,57722 Kč | 17 577,22 Kč |
| 2 000 | 17,09004 Kč | 34 180,08 Kč |
| Unit Price without VAT: | 35,04000 Kč |
|---|---|
| Unit Price with VAT: | 42,39840 Kč |


