Slide Switch SP3T Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Slide Switch SP3T Surface Mount, Right Angle
PCM13SMTR
PCM13SMTR

PCM13SMTR

DigiKey Part Number
401-2017-2-ND - Tape & Reel (TR)
401-2017-1-ND - Cut Tape (CT)
401-2017-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCM13SMTR
Description
SWITCH SLIDE SP3T 300MA 6V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Slide Switch SP3T Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
PCM13SMTR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Length
1.50mm
Manufacturer
C&K
Contact Material
Copper Alloy
Series
Contact Finish
Silver
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount, Right Angle
Part Status
Active
Termination Style
Gull Wing
Circuit
SP3T
Operating Temperature
-20°C ~ 85°C
Contact Timing
Not Specified
Actuator Material
Polyamide (PA46), Nylon 4/6
Switch Function
On-On-On
Switch Travel
1.50mm
Current Rating (Amps)
300mA (DC)
Mechanical Life
10,000 Cycles
Voltage Rating - DC
6 V
Base Product Number
Actuator Type
Standard
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CUS-13TBNidec Components22 825563-1103-1-ND19,74000 KčSimilar
In-Stock: 16 500
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
128,14000 Kč28,14 Kč
1023,87500 Kč238,75 Kč
2522,18240 Kč554,56 Kč
10019,76750 Kč1 976,75 Kč
25018,32032 Kč4 580,08 Kč
50017,32042 Kč8 660,21 Kč
1 00016,40868 Kč16 408,68 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 50014,98831 Kč52 459,08 Kč
7 00014,32388 Kč100 267,16 Kč
10 50013,97291 Kč146 715,55 Kč
Manufacturers Standard Package
Unit Price without VAT:28,14000 Kč
Unit Price with VAT:34,04940 Kč