Slide Switch SP3T Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Slide Switch SP3T Surface Mount, Right Angle
CUS-13TB
CUS-13TB

CUS-13TB

DigiKey Part Number
563-1103-2-ND - Tape & Reel (TR)
563-1103-1-ND - Cut Tape (CT)
563-1103-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CUS-13TB
Description
SWITCH SLIDE SP3T 300MA 4V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Slide Switch SP3T Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
CUS-13TB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Length
1.50mm
Manufacturer
Nidec Components
Contact Material
Copper Alloy
Series
Contact Finish
Gold
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount, Right Angle
Part Status
Active
Termination Style
Gull Wing
Circuit
SP3T
Operating Temperature
-20°C ~ 70°C
Contact Timing
Non-Shorting (BBM)
Actuator Material
Polyamide (PA), Nylon
Switch Function
On-On-On
Switch Travel
1.50mm
Current Rating (Amps)
300mA (DC)
Electrical Life
10,000 Cycles
Voltage Rating - DC
4 V
Operating Force
153/204gf
Actuator Type
Standard
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 22 815
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,60000 Kč19,60 Kč
1016,72600 Kč167,26 Kč
2515,55840 Kč388,96 Kč
10013,87520 Kč1 387,52 Kč
25012,85448 Kč3 213,62 Kč
50012,14374 Kč6 071,87 Kč
1 00011,49201 Kč11 492,01 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50010,72423 Kč26 810,58 Kč
5 00010,21398 Kč51 069,90 Kč
7 5009,94273 Kč74 570,47 Kč
12 5009,62850 Kč120 356,25 Kč
17 5009,43751 Kč165 156,42 Kč
Manufacturers Standard Package
Unit Price without VAT:19,60000 Kč
Unit Price with VAT:23,71600 Kč