
SM14B-SHLS-TF | |
|---|---|
DigiKey Part Number | 455-SM14B-SHLS-TFTR-ND - Tape & Reel (TR) 455-SM14B-SHLS-TFCT-ND - Cut Tape (CT) 455-SM14B-SHLS-TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM14B-SHLS-TF |
Description | CONN HEADER SMD R/A 14POS 1MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 14 position 0.039" (1.00mm) |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Insulation Height 0.069" (1.75mm) |
Series | Contact Shape Rectangular |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Tin |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Phosphor Bronze |
Contact Type Outer Shroud Contact | Insulation Material Polyamide (PA), Nylon |
Pitch - Mating | Features Solder Retention |
Number of Positions | Operating Temperature -25°C ~ 85°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) 1A |
Shrouding Shrouded - 4 Wall | Voltage Rating 50V |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,31000 Kč | 23,31 Kč |
| 10 | 19,75900 Kč | 197,59 Kč |
| 100 | 16,78160 Kč | 1 678,16 Kč |
| 500 | 14,97872 Kč | 7 489,36 Kč |
| 1 000 | 14,26352 Kč | 14 263,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 500 | 12,82758 Kč | 57 724,11 Kč |
| 9 000 | 12,21582 Kč | 109 942,38 Kč |
| 13 500 | 11,87166 Kč | 160 267,41 Kč |
| Unit Price without VAT: | 23,31000 Kč |
|---|---|
| Unit Price with VAT: | 28,20510 Kč |











