
BK010-02-C-0850-0864-0508-G | |
|---|---|
DigiKey Part Number | 2073-BK010-02-C-0850-0864-0508-G-ND |
Manufacturer | |
Manufacturer Product Number | BK010-02-C-0850-0864-0508-G |
Description | CONN HEADER SMD 2POS 5.08MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 2 position 0.200" (5.08mm) |
Datasheet | Datasheet |
EDA/CAD Models | BK010-02-C-0850-0864-0508-G Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.335" (8.51mm) |
Series | Insulation Height 0.098" (2.50mm) |
Packaging Box | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions | Features Pick and Place |
Number of Rows 1 | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 7.9A per Contact |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,14000 Kč | 13,14 Kč |
| 10 | 11,11600 Kč | 111,16 Kč |
| 130 | 9,27108 Kč | 1 205,24 Kč |
| 520 | 8,40596 Kč | 4 371,10 Kč |
| 1 040 | 8,00450 Kč | 8 324,68 Kč |
| 5 070 | 7,15792 Kč | 36 290,65 Kč |
| 10 010 | 6,82260 Kč | 68 294,23 Kč |
| Unit Price without VAT: | 13,14000 Kč |
|---|---|
| Unit Price with VAT: | 15,89940 Kč |



