



CSS-1310TB | |
|---|---|
DigiKey Part Number | 563-1095-2-ND - Tape & Reel (TR) 563-1095-1-ND - Cut Tape (CT) 563-1095-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSS-1310TB |
Description | SWITCH SLIDE SP3T 100MA 12V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Slide Switch SP3T Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | CSS-1310TB Models |
Category | Actuator Length 2.00mm |
Manufacturer Nidec Components | Contact Material Copper Alloy |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount, Right Angle |
Part Status Active | Termination Style Gull Wing |
Circuit SP3T | Operating Temperature -20°C ~ 70°C |
Contact Timing Non-Shorting (BBM) | Actuator Material Liquid Crystal Polymer (LCP) |
Switch Function On-On-On | Switch Travel 2.00mm |
Current Rating (Amps) 100mA (DC) | Electrical Life 10,000 Cycles |
Voltage Rating - DC 12 V | Operating Force 102 ~ 357gf |
Actuator Type Standard | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,64000 Kč | 15,64 Kč |
| 10 | 13,38900 Kč | 133,89 Kč |
| 25 | 12,47160 Kč | 311,79 Kč |
| 100 | 11,13060 Kč | 1 113,06 Kč |
| 250 | 10,31012 Kč | 2 577,53 Kč |
| 500 | 9,73702 Kč | 4 868,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 900 | 8,76227 Kč | 16 648,31 Kč |
| 3 800 | 8,32661 Kč | 31 641,12 Kč |
| 5 700 | 8,09384 Kč | 46 134,89 Kč |
| 9 500 | 7,82310 Kč | 74 319,45 Kč |
| 13 300 | 7,65798 Kč | 101 851,13 Kč |
| 19 000 | 7,49402 Kč | 142 386,38 Kč |
| Unit Price without VAT: | 15,64000 Kč |
|---|---|
| Unit Price with VAT: | 18,92440 Kč |











