
BK015-02-C-E | |
|---|---|
DigiKey Part Number | 2073-BK015-02-C-E-ND |
Manufacturer | |
Manufacturer Product Number | BK015-02-C-E |
Description | CONN RECEPT SMD 2POS 5.08MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Position Receptacle Connector 0.200" (5.08mm) Surface Mount Tin |
Datasheet | Datasheet |
EDA/CAD Models | BK015-02-C-E Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Insulation Color Black |
Packaging Tube | Insulation Height 0.350" (8.89mm) |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Female Socket | Contact Finish - Post Tin |
Style Board to Board | Features Pick and Place |
Number of Positions | Current Rating (Amps) 7.9A per Contact |
Number of Positions Loaded All | Insulation Material Liquid Crystal Polymer (LCP) |
Pitch - Mating | Contact Shape Square |
Number of Rows 1 | Contact Material Phosphor Bronze |
Mounting Type Surface Mount | Base Product Number |
Termination |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,68000 Kč | 16,68 Kč |
| 59 | 12,43559 Kč | 733,70 Kč |
| 118 | 11,84169 Kč | 1 397,32 Kč |
| 531 | 10,64847 Kč | 5 654,34 Kč |
| 1 003 | 10,18115 Kč | 10 211,69 Kč |
| 5 015 | 9,08822 Kč | 45 577,42 Kč |
| 10 030 | 8,65472 Kč | 86 806,84 Kč |
| Unit Price without VAT: | 16,68000 Kč |
|---|---|
| Unit Price with VAT: | 20,18280 Kč |



