
BH010-02-C-0850-0840-0573-G | |
|---|---|
DigiKey Part Number | 2073-BH010-02-C-0850-0840-0573-G-ND |
Manufacturer | |
Manufacturer Product Number | BH010-02-C-0850-0840-0573-G |
Description | CONN HEADER SMD 2POS 3.96MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 2 position 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | BH010-02-C-0850-0840-0573-G Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.335" (8.51mm) |
Series | Insulation Height 0.125" (3.18mm) |
Packaging Box | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions | Features Pick and Place |
Number of Rows 1 | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 7.9A per Contact |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,51000 Kč | 12,51 Kč |
| 10 | 10,65700 Kč | 106,57 Kč |
| 150 | 8,79960 Kč | 1 319,94 Kč |
| 600 | 7,97827 Kč | 4 786,96 Kč |
| 1 050 | 7,66907 Kč | 8 052,52 Kč |
| 5 100 | 6,85966 Kč | 34 984,27 Kč |
| 10 050 | 6,53921 Kč | 65 719,06 Kč |
| Unit Price without VAT: | 12,51000 Kč |
|---|---|
| Unit Price with VAT: | 15,13710 Kč |



