
BH015-02-C-E | |
|---|---|
DigiKey Part Number | 2073-BH015-02-C-E-ND |
Manufacturer | |
Manufacturer Product Number | BH015-02-C-E |
Description | CONN RECEPT SMD 2POS 3.96MM |
Customer Reference | |
Detailed Description | 2 Position Receptacle, Bottom or Top Entry Connector 0.156" (3.96mm) Surface Mount Tin |
Datasheet | Datasheet |
EDA/CAD Models | BH015-02-C-E Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Insulation Color Black |
Packaging Tube | Insulation Height 0.350" (8.89mm) |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Female Socket | Contact Finish - Post Tin |
Style Board to Board | Features Pick and Place |
Number of Positions | Current Rating (Amps) 7.9A per Contact |
Number of Positions Loaded All | Insulation Material Liquid Crystal Polymer (LCP) |
Pitch - Mating | Contact Shape Square |
Number of Rows 1 | Contact Material Phosphor Bronze |
Mounting Type Surface Mount | Base Product Number |
Termination |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,48000 Kč | 16,48 Kč |
| 76 | 12,09895 Kč | 919,52 Kč |
| 152 | 11,52132 Kč | 1 751,24 Kč |
| 532 | 10,54575 Kč | 5 610,34 Kč |
| 1 064 | 10,04220 Kč | 10 684,90 Kč |
| 5 016 | 9,00150 Kč | 45 151,52 Kč |
| 10 032 | 8,57211 Kč | 85 995,41 Kč |
| Unit Price without VAT: | 16,48000 Kč |
|---|---|
| Unit Price with VAT: | 19,94080 Kč |


