
CFPA-1FB4-A2T | |
|---|---|
DigiKey Part Number | 563-1246-2-ND - Tape & Reel (TR) 563-1246-1-ND - Cut Tape (CT) 563-1246-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CFPA-1FB4-A2T |
Description | SWITCH PUSH SPDT 0.4VA 28V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | CFPA-1FB4-A2T Models |
Category | Voltage Rating - AC 28 V |
Mfr | Voltage Rating - DC 28 V |
Series | Actuator Type Plunger for Cap |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Actuator Marking No Marking |
Part Status Active | Color - Actuator/Cap White |
Mounting Type Surface Mount, Right Angle | Termination Style Gull Wing |
Type Standard | Operating Temperature -40°C ~ 85°C |
Circuit | Electrical Life 50,000 Cycles |
Switch Function On-Mom | Base Product Number |
Current Rating (Amps) 0.4VA (AC/DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,75000 Kč | 76,75 Kč |
| 10 | 66,19500 Kč | 661,95 Kč |
| 25 | 62,43320 Kč | 1 560,83 Kč |
| 50 | 59,72600 Kč | 2 986,30 Kč |
| 100 | 57,12740 Kč | 5 712,74 Kč |
| 250 | 53,86140 Kč | 13 465,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 51,51100 Kč | 25 755,50 Kč |
| 1 000 | 49,25861 Kč | 49 258,61 Kč |
| 1 500 | 47,98517 Kč | 71 977,75 Kč |
| 2 500 | 46,42551 Kč | 116 063,78 Kč |
| 3 500 | 45,42501 Kč | 158 987,54 Kč |
| Unit Price without VAT: | 76,75000 Kč |
|---|---|
| Unit Price with VAT: | 92,86750 Kč |








