Dip Switch SPDT Position Surface Mount Actuator 100mA 6VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Dip Switch SPDT Position Surface Mount Actuator 100mA 6VDC
CAS-120TB
CAS-120TB

CAS-120TB

DigiKey Part Number
CAS120GTR-ND - Tape & Reel (TR)
CAS120GCT-ND - Cut Tape (CT)
CAS120GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAS-120TB
Description
SWITCH DIP SLIDE SPST 100MA 6V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Dip Switch SPDT Position Surface Mount Actuator 100mA 6VDC
Datasheet
 Datasheet
EDA/CAD Models
CAS-120TB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Material
Copper Alloy
Manufacturer
Nidec Components
Contact Finish
Gold
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Termination Style
Gull Wing
Part Status
Active
Features
Tape Seal
Circuit
SPDT
Operating Temperature
-40°C ~ 85°C
Current Rating (Amps)
100mA
Electrical Life
2,000 Cycles
Voltage Rating
6VDC
Base Product Number
Actuator Level
Flush
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
126,90000 Kč26,90 Kč
1022,77400 Kč227,74 Kč
2521,16400 Kč529,10 Kč
10018,86170 Kč1 886,17 Kč
25017,47940 Kč4 369,85 Kč
50016,52382 Kč8 261,91 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00015,65205 Kč15 652,05 Kč
2 00014,86580 Kč29 731,60 Kč
3 00014,44508 Kč43 335,24 Kč
5 00013,95512 Kč69 775,60 Kč
7 00013,65621 Kč95 593,47 Kč
10 00013,35910 Kč133 591,00 Kč
Manufacturers Standard Package
Unit Price without VAT:26,90000 Kč
Unit Price with VAT:32,54900 Kč