N-Channel 30 V 1.02A (Tc) 240mW (Tc) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI1078X-T1-GE3

DigiKey Part Number
742-SI1078X-T1-GE3TR-ND - Tape & Reel (TR)
742-SI1078X-T1-GE3CT-ND - Cut Tape (CT)
742-SI1078X-T1-GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI1078X-T1-GE3
Description
MOSFET N-CH 30V 1.02A SOT563F
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 1.02A (Tc) 240mW (Tc) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
SI1078X-T1-GE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 10V
Rds On (Max) @ Id, Vgs
142mOhm @ 1A, 10V
Vgs(th) (Max) @ Id
1.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
3 nC @ 4.5 V
Vgs (Max)
±12V
Input Capacitance (Ciss) (Max) @ Vds
110 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
240mW (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 726
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,34000 Kč11,34 Kč
106,99200 Kč69,92 Kč
1004,43480 Kč443,48 Kč
5003,32944 Kč1 664,72 Kč
1 0002,97206 Kč2 972,06 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,51738 Kč7 552,14 Kč
6 0002,28812 Kč13 728,72 Kč
9 0002,17124 Kč19 541,16 Kč
15 0002,03989 Kč30 598,35 Kč
21 0001,96208 Kč41 203,68 Kč
30 0001,88645 Kč56 593,50 Kč
Manufacturers Standard Package
Unit Price without VAT:11,34000 Kč
Unit Price with VAT:13,72140 Kč