
LTC4368HMS-2#WPBF | |
|---|---|
DigiKey Part Number | 505-LTC4368HMS-2#WPBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4368HMS-2#WPBF |
Description | 100V UV/OV & REVERSE PROT CNTR W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Overvoltage/Surge Protection IC Adjustable External Switch 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC4368HMS-2#WPBF Models |
Category | Grade Automotive |
Manufacturer Analog Devices Inc. | Qualification AEC-Q100 |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Voltage - Clamping Adjustable | Supplier Device Package 10-MSOP |
Technology External Switch | Voltage - Working 2.5 ~ 60V |
Number of Circuits 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 188,95000 Kč | 188,95 Kč |
| 10 | 146,84400 Kč | 1 468,44 Kč |
| 50 | 129,93820 Kč | 6 496,91 Kč |
| 100 | 124,70550 Kč | 12 470,55 Kč |
| 250 | 119,17916 Kč | 29 794,79 Kč |
| 500 | 115,84896 Kč | 57 924,48 Kč |
| 1 000 | 113,10834 Kč | 113 108,34 Kč |
| Unit Price without VAT: | 188,95000 Kč |
|---|---|
| Unit Price with VAT: | 228,62950 Kč |












