Mosfet Array 100V 3.8A 1.4W Surface Mount PowerPAK® SO-8 Dual
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI7942DP-T1-E3

DigiKey Part Number
SI7942DP-T1-E3TR-ND - Tape & Reel (TR)
SI7942DP-T1-E3CT-ND - Cut Tape (CT)
SI7942DP-T1-E3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI7942DP-T1-E3
Description
MOSFET 2N-CH 100V 3.8A PPAK SO8
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
Mosfet Array 100V 3.8A 1.4W Surface Mount PowerPAK® SO-8 Dual
Datasheet
 Datasheet
EDA/CAD Models
SI7942DP-T1-E3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
49mOhm @ 5.9A, 10V
Manufacturer
Vishay Siliconix
Vgs(th) (Max) @ Id
4V @ 250µA
Series
Gate Charge (Qg) (Max) @ Vgs
24nC @ 10V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power - Max
1.4W
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
MOSFET (Metal Oxide)
Mounting Type
Surface Mount
Configuration
2 N-Channel (Dual)
Package / Case
PowerPAK® SO-8 Dual
FET Feature
Logic Level Gate
Supplier Device Package
PowerPAK® SO-8 Dual
Drain to Source Voltage (Vdss)
100V
Base Product Number
Current - Continuous Drain (Id) @ 25°C
3.8A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SH8KA7GZETBRohm Semiconductor12SH8KA7GZETBCT-ND2,50000 KčSimilar
In-Stock: 16 652
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
187,18000 Kč87,18 Kč
1057,20700 Kč572,07 Kč
10040,16140 Kč4 016,14 Kč
50033,50436 Kč16 752,18 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00027,57542 Kč82 726,26 Kč
6 00027,37284 Kč164 237,04 Kč
Manufacturers Standard Package
Unit Price without VAT:87,18000 Kč
Unit Price with VAT:105,48780 Kč