33 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UWT1V330MCL6GS

DigiKey Part Number
493-9890-2-ND - Tape & Reel (TR)
493-9890-1-ND - Cut Tape (CT)
493-9890-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UWT1V330MCL6GS
Description
CAP ALUM 33UF 20% 35V SMD
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
33 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UWT1V330MCL6GS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
52 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
78 mA @ 10 kHz
Capacitance
Size / Dimension
0.248" Dia (6.30mm)
Tolerance
±20%
Height - Seated (Max)
0.228" (5.80mm)
Voltage - Rated
35 V
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Lifetime @ Temp.
1000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UCL1V330MCL1GSNichicon762493-3950-1-ND12,18000 KčDirect
UUD1V330MCL1GSNichicon27 033493-2286-1-ND10,50000 KčDirect
UCD1V330MCL1GSNichicon2 857493-6424-1-ND11,76000 KčSimilar
UUX1V330MCL1GSNichicon4 219493-7454-1-ND13,02000 KčSimilar
UWD1V330MCL1GSNichicon5 799493-9691-1-ND8,61000 KčSimilar
In-Stock: 51
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,40000 Kč8,40 Kč
105,14500 Kč51,45 Kč
503,77960 Kč188,98 Kč
1003,34500 Kč334,50 Kč
5002,58864 Kč1 294,32 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0002,34947 Kč2 349,47 Kč
2 0002,15072 Kč4 301,44 Kč
3 0002,05031 Kč6 150,93 Kč
5 0001,93833 Kč9 691,65 Kč
7 0001,87245 Kč13 107,15 Kč
10 0001,80881 Kč18 088,10 Kč
Manufacturers Standard Package
Unit Price without VAT:8,40000 Kč
Unit Price with VAT:10,16400 Kč