



UVZ1J102MHD | |
|---|---|
DigiKey Part Number | 493-1359-ND |
Manufacturer | |
Manufacturer Product Number | UVZ1J102MHD |
Description | CAP ALUM 1000UF 20% 63V RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVZ1J102MHD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 930 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.0695 A @ 10 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ1J102MHD | Nichicon | 214 | 493-5545-ND | 57,32000 Kč | Similar |
| UPJ1J102MHD6 | Nichicon | 139 | 493-5546-ND | 55,64000 Kč | Similar |
| UPM1J102MHD6 | Nichicon | 85 | 493-11126-ND | 65,93000 Kč | Similar |
| UPS1J102MHD | Nichicon | 1 267 | 493-5656-ND | 55,64000 Kč | Similar |
| UVY1J102MHD | Nichicon | 7 | 493-16172-ND | 40,11000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,48000 Kč | 39,48 Kč |
| 10 | 25,78600 Kč | 257,86 Kč |
| 50 | 20,05720 Kč | 1 002,86 Kč |
| 100 | 18,24310 Kč | 1 824,31 Kč |
| 500 | 15,12444 Kč | 7 562,22 Kč |
| 1 000 | 14,14215 Kč | 14 142,15 Kč |
| 2 500 | 13,09435 Kč | 32 735,88 Kč |
| 5 000 | 12,45622 Kč | 62 281,10 Kč |
| Unit Price without VAT: | 39,48000 Kč |
|---|---|
| Unit Price with VAT: | 47,77080 Kč |

