470 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UVY1J471MHD

DigiKey Part Number
493-17367-ND
Manufacturer
Manufacturer Product Number
UVY1J471MHD
Description
CAP ALUM 470UF 20% 63V RADIAL TH
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
470 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UVY1J471MHD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
640 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
960 mA @ 10 kHz
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.492" Dia (12.50mm)
Tolerance
±20%
Height - Seated (Max)
0.866" (22.00mm)
Voltage - Rated
63 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-55°C ~ 105°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPJ1J471MHDNichicon467493-5549-ND35,45000 KčSimilar
UPJ1J471MHD6Nichicon14UPJ1J471MHD6-ND39,42000 KčSimilar
UPM1J471MHD6Nichicon747493-15770-ND40,46000 KčSimilar
UPW1J471MHD6Nichicon5 318493-1950-ND32,53000 KčSimilar
UVY1J471MHD1TONichicon926493-12935-1-ND28,15000 KčParametric Equivalent
In-Stock: 1 062
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
124,40000 Kč24,40 Kč
1015,57900 Kč155,79 Kč
5011,88340 Kč594,17 Kč
10010,71140 Kč1 071,14 Kč
5008,69508 Kč4 347,54 Kč
1 0008,05919 Kč8 059,19 Kč
2 5007,38051 Kč18 451,28 Kč
5 0006,96711 Kč34 835,55 Kč
Manufacturers Standard Package
Unit Price without VAT:24,40000 Kč
Unit Price with VAT:29,52400 Kč