



UVY1J471MHD1TO | |
|---|---|
DigiKey Part Number | 493-12935-1-ND - Cut Tape (CT) 493-12935-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVY1J471MHD1TO |
Description | CAP ALUM 470UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 470 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVY1J471MHD1TO Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 640 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 960 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,15000 Kč | 28,15 Kč |
| 10 | 18,06100 Kč | 180,61 Kč |
| 50 | 13,84380 Kč | 692,19 Kč |
| 100 | 12,51330 Kč | 1 251,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 10,22044 Kč | 5 110,22 Kč |
| 1 000 | 9,49843 Kč | 9 498,43 Kč |
| 1 500 | 9,13401 Kč | 13 701,01 Kč |
| 2 500 | 8,72769 Kč | 21 819,23 Kč |
| 3 500 | 8,48884 Kč | 29 710,94 Kč |
| 5 000 | 8,25819 Kč | 41 290,95 Kč |
| Unit Price without VAT: | 28,15000 Kč |
|---|---|
| Unit Price with VAT: | 34,06150 Kč |

