47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UVP1H470MPD

DigiKey Part Number
493-6090-ND
Manufacturer
Manufacturer Product Number
UVP1H470MPD
Description
CAP ALUM 47UF 20% 50V RADIAL TH
Customer Reference
Detailed Description
47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UVP1H470MPD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Bi-Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
150 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
300 mA @ 10 kHz
Part Status
Not For New Designs
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.551" (14.00mm)
Voltage - Rated
50 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UDB1H470MHMNichicon288493-13083-ND69,71000 KčSimilar
UVP1H470MPD1TDNichicon5 457493-12706-1-ND18,69000 KčParametric Equivalent
476BPS050MCORNELL DUBILIER KNOWLES9 9051572-1735-ND15,12000 KčDirect
ECE-A1HN470UPanasonic Industry0P1283-ND21,00000 KčDirect
ECE-A1HN470UBPanasonic Industry10110-ECE-A1HN470UBCT-ND21,21000 KčParametric Equivalent
In-Stock: 713
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
118,69000 Kč18,69 Kč
1011,80100 Kč118,01 Kč
508,90320 Kč445,16 Kč
2007,22015 Kč1 444,03 Kč
6006,26160 Kč3 756,96 Kč
1 0005,90296 Kč5 902,96 Kč
2 6005,34997 Kč13 909,92 Kč
5 0005,04523 Kč25 226,15 Kč
Manufacturers Standard Package
Unit Price without VAT:18,69000 Kč
Unit Price with VAT:22,61490 Kč