
476BPS050M | |
|---|---|
DigiKey Part Number | 1572-1735-ND |
Manufacturer | |
Manufacturer Product Number | 476BPS050M |
Description | CAP ALUM 47UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5.644Ohm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Bi-Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 150 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 235.5 mA @ 50 kHz |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.571" (14.50mm) |
ESR (Equivalent Series Resistance) 5.644Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECE-A1HN470UB | Panasonic Industry | 101 | 10-ECE-A1HN470UBCT-ND | 21,21000 Kč | Parametric Equivalent |
| UVP1H470MPD | Nichicon | 713 | 493-6090-ND | 18,69000 Kč | Parametric Equivalent |
| UVP1H470MPD1TD | Nichicon | 5 457 | 493-12706-1-ND | 18,69000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,12000 Kč | 15,12 Kč |
| 10 | 9,42800 Kč | 94,28 Kč |
| 50 | 7,19400 Kč | 359,70 Kč |
| 100 | 6,50940 Kč | 650,94 Kč |
| 500 | 5,34946 Kč | 2 674,73 Kč |
| 1 000 | 4,99101 Kč | 4 991,01 Kč |
| 2 500 | 4,61284 Kč | 11 532,10 Kč |
| 5 000 | 4,38497 Kč | 21 924,85 Kč |
| Unit Price without VAT: | 15,12000 Kč |
|---|---|
| Unit Price with VAT: | 18,29520 Kč |

