
ECE-A1HN470UB | |
|---|---|
DigiKey Part Number | 10-ECE-A1HN470UBCT-ND - Cut Tape (CT) 10-ECE-A1HN470UBTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECE-A1HN470UB |
Description | CAP ALUM 47UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECE-A1HN470UB Models |
Category | Polarization Bi-Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 140 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 238 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.531" (13.50mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UVP1H470MPD1TD | Nichicon | 5 457 | 493-12706-1-ND | 0,76000 Kč | Direct |
| UDB1H470MHM | Nichicon | 288 | 493-13083-ND | 2,82000 Kč | Similar |
| UVP1H470MPD | Nichicon | 713 | 493-6090-ND | 0,76000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,21000 Kč | 21,21 Kč |
| 10 | 13,52300 Kč | 135,23 Kč |
| 50 | 10,25120 Kč | 512,56 Kč |
| 100 | 9,21390 Kč | 921,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 7,29512 Kč | 3 647,56 Kč |
| 1 000 | 6,74309 Kč | 6 743,09 Kč |
| 1 500 | 6,46459 Kč | 9 696,89 Kč |
| 2 500 | 6,15401 Kč | 15 385,03 Kč |
| 3 500 | 5,97141 Kč | 20 899,93 Kč |
| 5 000 | 5,79503 Kč | 28 975,15 Kč |
| Unit Price without VAT: | 21,21000 Kč |
|---|---|
| Unit Price with VAT: | 25,66410 Kč |

