47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UDB1H470MHM

DigiKey Part Number
493-13083-ND
Manufacturer
Manufacturer Product Number
UDB1H470MHM
Description
CAP ALUM 47UF 20% 50V RADIAL TH
Customer Reference
Detailed Description
47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UDB1H470MHM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C
Mfr
Polarization
Bi-Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
1.02 A @ 420 Hz
Part Status
Not For New Designs
Lead Spacing
0.295" (7.50mm)
Capacitance
Size / Dimension
0.709" Dia (18.00mm)
Tolerance
±20%
Height - Seated (Max)
1.437" (36.50mm)
Voltage - Rated
50 V
Mounting Type
Lifetime @ Temp.
1000 Hrs @ 85°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UVP1H470MPDNichicon713493-6090-ND18,69000 KčSimilar
ECE-A1HN470UPanasonic Industry0P1283-ND21,00000 KčSimilar
ECE-A1HN470UBPanasonic Industry10110-ECE-A1HN470UBCT-ND21,21000 KčSimilar
In-Stock: 288
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
169,71000 Kč69,71 Kč
1046,84700 Kč468,47 Kč
5037,32180 Kč1 866,09 Kč
10034,31700 Kč3 431,70 Kč
50029,15110 Kč14 575,55 Kč
1 00027,52607 Kč27 526,07 Kč
2 50025,79277 Kč64 481,93 Kč
5 00024,73766 Kč123 688,30 Kč
Manufacturers Standard Package
Unit Price without VAT:69,71000 Kč
Unit Price with VAT:84,34910 Kč