Similar
Similar
Similar

ECE-A1HN470U | |
|---|---|
DigiKey Part Number | P1283-ND |
Manufacturer | |
Manufacturer Product Number | ECE-A1HN470U |
Description | CAP ALUM 47UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECE-A1HN470U Models |
Category | Polarization Bi-Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 140 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 238 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECE-A1HN470UB | Panasonic Industry | 101 | 10-ECE-A1HN470UBCT-ND | 21,21000 Kč | Similar |
| UDB1H470MHM | Nichicon | 288 | 493-13083-ND | 69,71000 Kč | Similar |
| UVP1H470MPD | Nichicon | 713 | 493-6090-ND | 18,69000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,00000 Kč | 21,00 Kč |
| 10 | 13,27100 Kč | 132,71 Kč |
| 50 | 10,06220 Kč | 503,11 Kč |
| 200 | 8,19970 Kč | 1 639,94 Kč |
| 600 | 7,13967 Kč | 4 283,80 Kč |
| 1 000 | 6,74309 Kč | 6 743,09 Kč |
| 2 600 | 6,13190 Kč | 15 942,94 Kč |
| 5 000 | 5,79503 Kč | 28 975,15 Kč |
| Unit Price without VAT: | 21,00000 Kč |
|---|---|
| Unit Price with VAT: | 25,41000 Kč |




