Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade




UUT1A470MCL1GS | |
|---|---|
DigiKey Part Number | 493-9597-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UUT1A470MCL1GS |
Description | CAP ALUM 47UF 20% 10V SMD |
Customer Reference | |
Detailed Description | 47 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUT1A470MCL1GS Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 46 mA @ 120 Hz |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 69 mA @ 10 kHz |
Part Status Obsolete | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance | Height - Seated (Max) 0.240" (6.10mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCD1C470MCL1GS | Nichicon | 6 962 | 493-6370-1-ND | 10,84000 Kč | Direct |
| UCD1E470MCL1GS | Nichicon | 16 012 | 493-6385-1-ND | 10,84000 Kč | Direct |
| UCD1V470MCL1GS | Nichicon | 14 925 | 493-6426-1-ND | 10,84000 Kč | Direct |
| UCL1A470MCL1GS | Nichicon | 3 029 | 493-3901-1-ND | 12,51000 Kč | Direct |
| UUA1A470MCL1GS | Nichicon | 1 684 | 493-9444-1-ND | 12,10000 Kč | Direct |







