33 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Doctor Capacitor Episode Three: Failure Modes
Doctor Capacitor Episode Two: Terms

UUD1E330MCL1GS

DigiKey Part Number
493-2272-2-ND - Tape & Reel (TR)
493-2272-1-ND - Cut Tape (CT)
493-2272-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UUD1E330MCL1GS
Description
CAP ALUM 33UF 20% 25V SMD
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
33 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UUD1E330MCL1GS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
115 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
230 mA @ 100 kHz
Part Status
Active
Impedance
440 mOhms
Capacitance
Size / Dimension
0.248" Dia (6.30mm)
Tolerance
±20%
Height - Seated (Max)
0.240" (6.10mm)
Voltage - Rated
25 V
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can - SMD
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (33)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UUT1E330MCL1GSNichicon2 899493-6251-1-ND11,97000 KčDirect
UCD1E330MCL6GSNichicon6 803493-6383-1-ND7,35000 KčSimilar
UCL1E330MCL6GSNichicon253493-3933-1-ND10,92000 KčSimilar
UWG1E330MCL1GBNichicon34493-9747-1-ND12,18000 KčSimilar
UCD1V330MCL1GSNichicon2 857493-6424-1-ND11,76000 KčParametric Equivalent
In-Stock: 41
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,55000 Kč11,55 Kč
107,11800 Kč71,18 Kč
505,28300 Kč264,15 Kč
1004,69730 Kč469,73 Kč
5003,68514 Kč1 842,57 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0003,32839 Kč3 328,39 Kč
2 0003,06508 Kč6 130,16 Kč
3 0002,93209 Kč8 796,27 Kč
5 0002,78379 Kč13 918,95 Kč
7 0002,69662 Kč18 876,34 Kč
10 0002,61242 Kč26 124,20 Kč
Manufacturers Standard Package
Unit Price without VAT:11,55000 Kč
Unit Price with VAT:13,97550 Kč