MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar




URY1E102MHD | |
|---|---|
DigiKey Part Number | URY1E102MHD-ND |
Manufacturer | |
Manufacturer Product Number | URY1E102MHD |
Description | CAP ALUM 1000UF 20% 25V RADIAL |
Customer Reference | |
Detailed Description | 1000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | URY1E102MHD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 770 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 885.5 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ1E102MHD6 | Nichicon | 516 | 493-15620-ND | 29,40000 Kč | MFR Recommended |
| UPM1E102MHD | Nichicon | 1 662 | 493-14505-ND | 28,98000 Kč | Similar |
| UPM1E102MHD6 | Nichicon | 157 | 493-15720-ND | 34,23000 Kč | Similar |
| UPS1E102MHD | Nichicon | 2 302 | 493-15829-ND | 19,95000 Kč | Similar |
| UPW1E102MHD | Nichicon | 5 582 | 493-1831-ND | 21,21000 Kč | Similar |














