



UPJ1E102MHD6 | |
|---|---|
DigiKey Part Number | 493-15620-ND |
Manufacturer | |
Manufacturer Product Number | UPJ1E102MHD6 |
Description | CAP ALUM 1000UF 20% 25V RADIAL |
Customer Reference | |
Detailed Description | 1000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ1E102MHD6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.31 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.52 A @ 10 kHz | |
Impedance | 66 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,40000 Kč | 29,40 Kč |
| 10 | 18,89800 Kč | 188,98 Kč |
| 50 | 14,51380 Kč | 725,69 Kč |
| 400 | 11,01398 Kč | 4 405,59 Kč |
| 800 | 10,21605 Kč | 8 172,84 Kč |
| 1 200 | 9,81324 Kč | 11 775,89 Kč |
| 2 800 | 9,10016 Kč | 25 480,45 Kč |
| 5 200 | 8,67254 Kč | 45 097,21 Kč |
| Unit Price without VAT: | 29,40000 Kč |
|---|---|
| Unit Price with VAT: | 35,57400 Kč |

