
EEU-FC1E102E | |
|---|---|
DigiKey Part Number | 10-EEU-FC1E102E-ND |
Manufacturer | |
Manufacturer Product Number | EEU-FC1E102E |
Description | CAP ALUM 1000UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FC1E102E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.241 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.655 A @ 100 kHz | |
Impedance | 38 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,68000 Kč | 22,68 Kč |
| 10 | 14,40500 Kč | 144,05 Kč |
| 50 | 10,95680 Kč | 547,84 Kč |
| 200 | 8,95775 Kč | 1 791,55 Kč |
| 600 | 7,81895 Kč | 4 691,37 Kč |
| 1 000 | 7,39256 Kč | 7 392,56 Kč |
| 2 600 | 6,73592 Kč | 17 513,39 Kč |
| 5 000 | 6,37411 Kč | 31 870,55 Kč |
| Unit Price without VAT: | 22,68000 Kč |
|---|---|
| Unit Price with VAT: | 27,44280 Kč |

