
ECA-1EHG102B | |
|---|---|
DigiKey Part Number | P19517CT-ND - Cut Tape (CT) P19517TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECA-1EHG102B |
Description | CAP ALUM 1000UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ECA-1EHG102B Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 680 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 782 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,15000 Kč | 24,15 Kč |
| 10 | 15,32900 Kč | 153,29 Kč |
| 50 | 11,68740 Kč | 584,37 Kč |
| 100 | 10,53050 Kč | 1 053,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 8,38240 Kč | 4 191,20 Kč |
| 1 000 | 7,76632 Kč | 7 766,32 Kč |
| 1 500 | 7,45541 Kč | 11 183,11 Kč |
| 2 500 | 7,10875 Kč | 17 771,88 Kč |
| 3 500 | 6,90492 Kč | 24 167,22 Kč |
| 5 000 | 6,70802 Kč | 33 540,10 Kč |
| Unit Price without VAT: | 24,15000 Kč |
|---|---|
| Unit Price with VAT: | 29,22150 Kč |

