EEU-FC1E102 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 469
Unit Price: 1,22000 Kč
Datasheet

Similar


Panasonic Industry
In Stock: 501
Unit Price: 0,92000 Kč
Datasheet

Similar


Panasonic Industry
In Stock: 5 036
Unit Price: 1,18000 Kč
Datasheet

Similar


Panasonic Industry
In Stock: 17 620
Unit Price: 1,64000 Kč
Datasheet

Similar


Panasonic Industry
In Stock: 757
Unit Price: 1,67000 Kč
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: 1,44000 Kč
Datasheet

Similar


Chemi-Con
In Stock: 1 415
Unit Price: 1,50000 Kč
Datasheet

Similar


Chemi-Con
In Stock: 893
Unit Price: 1,42000 Kč
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: 0,99000 Kč
Datasheet

Similar


Nichicon
In Stock: 516
Unit Price: 1,19000 Kč
Datasheet

Similar


Nichicon
In Stock: 1 669
Unit Price: 1,17000 Kč
Datasheet

Similar


Nichicon
In Stock: 257
Unit Price: 1,39000 Kč
Datasheet

Similar


Nichicon
In Stock: 2 302
Unit Price: 0,81000 Kč
Datasheet

Similar


Nichicon
In Stock: 10 474
Unit Price: 1,01000 Kč
Datasheet
1000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
FC12 SERIES

EEU-FC1E102

DigiKey Part Number
P10278-ND
Manufacturer
Manufacturer Product Number
EEU-FC1E102
Description
CAP ALUM 1000UF 20% 25V RADIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
1000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-FC1E102 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
1.241 A @ 120 Hz
Ripple Current @ High Frequency
1.655 A @ 100 kHz
Impedance
38 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
0.787" (20.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
129,61000 Kč29,61 Kč
1019,06600 Kč190,66 Kč
5014,65660 Kč732,83 Kč
20012,10430 Kč2 420,86 Kč
60010,65228 Kč6 391,37 Kč
1 00010,10928 Kč10 109,28 Kč
2 6009,27231 Kč24 108,01 Kč
5 0008,81139 Kč44 056,95 Kč
Manufacturers Standard Package
Unit Price without VAT:29,61000 Kč
Unit Price with VAT:35,82810 Kč