
EEU-FC1E102L | |
|---|---|
DigiKey Part Number | P11223-ND |
Manufacturer | |
Manufacturer Product Number | EEU-FC1E102L |
Description | CAP ALUM 1000UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FC1E102L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.361 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.815 A @ 100 kHz | |
Impedance | 35 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 1.181" (30.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,19000 Kč | 29,19 Kč |
| 10 | 18,83500 Kč | 188,35 Kč |
| 50 | 14,47600 Kč | 723,80 Kč |
| 100 | 13,09650 Kč | 1 309,65 Kč |
| 500 | 10,72284 Kč | 5 361,42 Kč |
| 1 000 | 9,97468 Kč | 9 974,68 Kč |
| 2 500 | 9,17646 Kč | 22 941,15 Kč |
| 5 000 | 8,69023 Kč | 43 451,15 Kč |
| Unit Price without VAT: | 29,19000 Kč |
|---|---|
| Unit Price with VAT: | 35,31990 Kč |

