



UPW1H331MPD6 | |
|---|---|
DigiKey Part Number | 493-1909-ND |
Manufacturer | |
Manufacturer Product Number | UPW1H331MPD6 |
Description | CAP ALUM 330UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 330 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW1H331MPD6 Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.047 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.61 A @ 100 kHz |
Part Status Not For New Designs | Impedance 60 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 1.240" (31.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ1H331MHD6 | Nichicon | 389 | 493-16333-ND | 31,92000 Kč | Similar |
| UPJ1H331MPD | Nichicon | 585 | 493-11086-ND | 23,94000 Kč | Similar |
| UPM1H331MHD6 | Nichicon | 162 | 493-15745-ND | 38,85000 Kč | Similar |
| UPM1H331MPD | Nichicon | 4 444 | 493-7342-ND | 28,98000 Kč | Similar |
| UPW1H331MPD | Nichicon | 1 247 | 493-1908-ND | 20,16000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,98000 Kč | 28,98 Kč |
| 10 | 18,68800 Kč | 186,88 Kč |
| 50 | 14,35420 Kč | 717,71 Kč |
| 200 | 11,83760 Kč | 2 367,52 Kč |
| 600 | 10,40627 Kč | 6 243,76 Kč |
| 1 000 | 9,87074 Kč | 9 870,74 Kč |
| 2 600 | 9,04562 Kč | 23 518,61 Kč |
| 5 000 | 8,59116 Kč | 42 955,80 Kč |
| Unit Price without VAT: | 28,98000 Kč |
|---|---|
| Unit Price with VAT: | 35,06580 Kč |

