



UPM1H331MHD6 | |
|---|---|
DigiKey Part Number | 493-15745-ND |
Manufacturer | |
Manufacturer Product Number | UPM1H331MHD6 |
Description | CAP ALUM 330UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 330 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM1H331MHD6 Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 925 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.21 A @ 10 kHz |
Part Status Not For New Designs | Impedance 60 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.669" (17.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ1H331MHD6 | Nichicon | 389 | 493-16333-ND | 31,92000 Kč | Direct |
| UPJ1H331MPD | Nichicon | 585 | 493-11086-ND | 23,94000 Kč | Similar |
| UPM1H331MPD | Nichicon | 4 444 | 493-7342-ND | 28,98000 Kč | Similar |
| UPW1H331MPD | Nichicon | 1 247 | 493-1908-ND | 20,16000 Kč | Similar |
| UPW1H331MPD6 | Nichicon | 924 | 493-1909-ND | 28,98000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,85000 Kč | 38,85 Kč |
| 10 | 25,24000 Kč | 252,40 Kč |
| 50 | 19,61640 Kč | 980,82 Kč |
| 100 | 17,83570 Kč | 1 783,57 Kč |
| 500 | 14,77294 Kč | 7 386,47 Kč |
| 1 000 | 13,80849 Kč | 13 808,49 Kč |
| 2 500 | 12,77964 Kč | 31 949,10 Kč |
| 5 000 | 12,15301 Kč | 60 765,05 Kč |
| Unit Price without VAT: | 38,85000 Kč |
|---|---|
| Unit Price with VAT: | 47,00850 Kč |

