330 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPM1H331MPD

DigiKey Part Number
493-7342-ND
Manufacturer
Manufacturer Product Number
UPM1H331MPD
Description
CAP ALUM 330UF 20% 50V RADIAL TH
Customer Reference
Detailed Description
330 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPM1H331MPD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
995 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.3 A @ 10 kHz
Part Status
Not For New Designs
Impedance
55 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.394" Dia (10.00mm)
Voltage - Rated
50 V
Height - Seated (Max)
1.319" (33.50mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPJ1H331MPDNichicon585493-11086-ND23,94000 KčDirect
UPJ1H331MHD6Nichicon389493-16333-ND31,92000 KčSimilar
UPM1H331MHD6Nichicon162493-15745-ND38,85000 KčSimilar
UPW1H331MPDNichicon1 247493-1908-ND20,16000 KčSimilar
UPM1H331MPD1AANichicon0UPM1H331MPD1AA-ND9,29232 KčParametric Equivalent
In-Stock: 4 444
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
128,98000 Kč28,98 Kč
1018,68800 Kč186,88 Kč
5014,34580 Kč717,29 Kč
20011,83025 Kč2 366,05 Kč
60010,39962 Kč6 239,77 Kč
1 0009,86423 Kč9 864,23 Kč
2 6009,03972 Kč23 503,27 Kč
5 0008,58541 Kč42 927,05 Kč
Manufacturers Standard Package
Unit Price without VAT:28,98000 Kč
Unit Price with VAT:35,06580 Kč