330 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPJ1H331MPD

DigiKey Part Number
493-11086-ND
Manufacturer
Manufacturer Product Number
UPJ1H331MPD
Description
CAP ALUM 330UF 20% 50V RADIAL TH
Customer Reference
Detailed Description
330 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPJ1H331MPD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
995 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.3 A @ 10 kHz
Part Status
Not For New Designs
Impedance
72 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.394" Dia (10.00mm)
Voltage - Rated
50 V
Height - Seated (Max)
1.299" (33.00mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPJ1H331MHD6Nichicon389493-16333-ND467,32000 KčSimilar
UPM1H331MHD6Nichicon162493-15745-ND568,78000 KčSimilar
UPM1H331MPDNichicon4 444493-7342-ND424,28000 KčSimilar
UPW1H331MPDNichicon1 247493-1908-ND295,15000 KčSimilar
UPW1H331MPD6Nichicon924493-1909-ND424,28000 KčSimilar
In-Stock: 585
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
123,94000 Kč23,94 Kč
1015,30800 Kč153,08 Kč
5011,67060 Kč583,53 Kč
2009,55305 Kč1 910,61 Kč
6008,34915 Kč5 009,49 Kč
1 0007,89840 Kč7 898,40 Kč
2 6007,20417 Kč18 730,84 Kč
5 0006,82170 Kč34 108,50 Kč
Manufacturers Standard Package
Unit Price without VAT:23,94000 Kč
Unit Price with VAT:28,96740 Kč