330 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPW1H331MPD

DigiKey Part Number
493-1908-ND
Manufacturer
Manufacturer Product Number
UPW1H331MPD
Description
CAP ALUM 330UF 20% 50V RADIAL TH
Customer Reference
Detailed Description
330 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPW1H331MPD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
669.5 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.03 A @ 100 kHz
Part Status
Not For New Designs
Impedance
90 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.394" Dia (10.00mm)
Voltage - Rated
50 V
Height - Seated (Max)
0.787" (20.00mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPJ1H331MHD6Nichicon389493-16333-ND31,92000 KčSimilar
UPJ1H331MPDNichicon585493-11086-ND23,94000 KčSimilar
UPM1H331MHD6Nichicon162493-15745-ND38,85000 KčSimilar
UPM1H331MPDNichicon4 444493-7342-ND28,98000 KčSimilar
UPW1H331MPD6Nichicon924493-1909-ND28,98000 KčSimilar
In-Stock: 1 247
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
120,16000 Kč20,16 Kč
1012,78800 Kč127,88 Kč
509,67580 Kč483,79 Kč
2007,86795 Kč1 573,59 Kč
6006,84010 Kč4 104,06 Kč
1 0006,45521 Kč6 455,21 Kč
2 6005,86208 Kč15 241,41 Kč
5 0005,53524 Kč27 676,20 Kč
Manufacturers Standard Package
Unit Price without VAT:20,16000 Kč
Unit Price with VAT:24,39360 Kč