Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




UPW1C471MPD1TD | |
|---|---|
DigiKey Part Number | 493-11717-1-ND - Cut Tape (CT) 493-11717-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPW1C471MPD1TD |
Description | CAP ALUM 470UF 20% 16V RADIAL TH |
Customer Reference | |
Detailed Description | 470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW1C471MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 570 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 760 mA @ 100 kHz |
Part Status Not For New Designs | Impedance 90 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.551" (14.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 860080375014 | Würth Elektronik | 161 | 732-9002-1-ND | 8,40000 Kč | Parametric Equivalent |
| 860160375025 | Würth Elektronik | 637 | 732-9478-1-ND | 11,13000 Kč | Parametric Equivalent |
| 860160475022 | Würth Elektronik | 101 | 732-9522-1-ND | 13,23000 Kč | Parametric Equivalent |
| B41858C4477M000 | TDK | 6 337 | 495-5997-ND | 16,80000 Kč | Parametric Equivalent |
| EJ1C471MP51012 | Chinsan (Elite) | 600 | 4191-EJ1C471MP51012CT-ND | 6,93000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,55000 Kč | 11,55 Kč |
| 10 | 7,11800 Kč | 71,18 Kč |
| 50 | 5,27460 Kč | 263,73 Kč |
| 100 | 4,69100 Kč | 469,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,68052 Kč | 1 840,26 Kč |
| 1 000 | 3,36115 Kč | 3 361,15 Kč |
| 1 500 | 3,19995 Kč | 4 799,93 Kč |
| 2 500 | 3,02018 Kč | 7 550,45 Kč |
| 3 500 | 2,91452 Kč | 10 200,82 Kč |
| 5 000 | 2,81230 Kč | 14 061,50 Kč |
| Unit Price without VAT: | 11,55000 Kč |
|---|---|
| Unit Price with VAT: | 13,97550 Kč |





