470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 129mOhm @ 10kHz 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B41858C4477M000

DigiKey Part Number
495-5997-ND
Manufacturer
Manufacturer Product Number
B41858C4477M000
Description
CAP ALUM 470UF 20% 16V RADIAL TH
Customer Reference
Detailed Description
470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 129mOhm @ 10kHz 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
B41858C4477M000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ High Frequency
746 mA @ 100 kHz
Part Status
Not For New Designs
Impedance
113 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.394" Dia (10.00mm)
Voltage - Rated
16 V
Height - Seated (Max)
0.531" (13.50mm)
ESR (Equivalent Series Resistance)
129mOhm @ 10kHz
Mounting Type
Lifetime @ Temp.
5000 Hrs @ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B41888C4477M000TDK11 093495-6005-ND16,59000 KčUpgrade
ELXZ160ELL471MJC5SChemi-Con2 299565-1929-ND23,31000 KčDirect
UHE1C471MPD6Nichicon30 264493-1523-ND13,02000 KčSimilar
In-Stock: 6 337
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
116,80000 Kč16,80 Kč
1010,54100 Kč105,41 Kč
507,94560 Kč397,28 Kč
1007,12250 Kč712,25 Kč
5005,70432 Kč2 852,16 Kč
1 0005,25685 Kč5 256,85 Kč
3 0004,69732 Kč14 091,96 Kč
5 0004,48811 Kč22 440,55 Kč
Manufacturers Standard Package
Unit Price without VAT:16,80000 Kč
Unit Price with VAT:20,32800 Kč