470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EJ1C471MP51012

DigiKey Part Number
4191-EJ1C471MP51012CT-ND - Cut Tape (CT)
4191-EJ1C471MP51012TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EJ1C471MP51012
Description
CAP ALUM 470UF 20% 16V RADIAL TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
478.8 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
840 mA @ 100 kHz
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.531" (13.50mm)
Voltage - Rated
16 V
Mounting Type
Lifetime @ Temp.
5000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-55°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B41858C4477M000TDK6 337495-5997-ND16,80000 KčParametric Equivalent
In-Stock: 600
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
16,93000 Kč6,93 Kč
104,26300 Kč42,63 Kč
503,11200 Kč155,60 Kč
1002,74230 Kč274,23 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
8001,96541 Kč1 572,33 Kč
1 6001,78772 Kč2 860,35 Kč
2 4001,69795 Kč4 075,08 Kč
4 0001,59774 Kč6 390,96 Kč
5 6001,53882 Kč8 617,39 Kč
8 0001,48188 Kč11 855,04 Kč
Manufacturers Standard Package
Unit Price without VAT:6,93000 Kč
Unit Price with VAT:8,38530 Kč