


860160475022 | |
|---|---|
DigiKey Part Number | 732-9522-1-ND - Cut Tape (CT) 732-9522-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860160475022 |
Description | CAP ALUM 470UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860160475022 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 591.6 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.02 A @ 100 kHz |
Part Status Active | Impedance 210 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.551" (14.00mm) |
Lifetime @ Temp. 6000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,23000 Kč | 13,23 Kč |
| 50 | 11,21300 Kč | 560,65 Kč |
| 100 | 9,74310 Kč | 974,31 Kč |
| 250 | 8,67216 Kč | 2 168,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 7,60128 Kč | 4 560,77 Kč |
| 1 200 | 7,22331 Kč | 8 667,97 Kč |
| Unit Price without VAT: | 13,23000 Kč |
|---|---|
| Unit Price with VAT: | 16,00830 Kč |



