



UPW1C102MPD | |
|---|---|
DigiKey Part Number | 493-1790-ND |
Manufacturer | |
Manufacturer Product Number | UPW1C102MPD |
Description | CAP ALUM 1000UF 20% 16V RADIAL |
Customer Reference | |
Detailed Description | 1000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW1C102MPD Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 915 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.22 A @ 100 kHz |
Part Status Not For New Designs | Impedance 52 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.787" (20.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ1C102MHD6 | Nichicon | 493 | 493-17016-ND | 31,29000 Kč | Similar |
| UPJ1C102MPD | Nichicon | 804 | 493-11072-ND | 23,52000 Kč | Similar |
| UPM1C102MHD6 | Nichicon | 1 839 | 493-15705-ND | 34,44000 Kč | Similar |
| UPS1C102MPD | Nichicon | 1 260 | 493-15822-ND | 17,64000 Kč | Similar |
| EEU-FC1C102S | Panasonic Industry | 2 945 | P11203-ND | 22,89000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,59000 Kč | 16,59 Kč |
| 10 | 10,37300 Kč | 103,73 Kč |
| 50 | 7,78600 Kč | 389,30 Kč |
| 200 | 6,28575 Kč | 1 257,15 Kč |
| 600 | 5,43113 Kč | 3 258,68 Kč |
| 1 000 | 5,11070 Kč | 5 110,70 Kč |
| 2 600 | 4,61698 Kč | 12 004,15 Kč |
| 5 000 | 4,34491 Kč | 21 724,55 Kč |
| Unit Price without VAT: | 16,59000 Kč |
|---|---|
| Unit Price with VAT: | 20,07390 Kč |

